
This 11-position FFC/FPC connector features a contact material of bronze with a tin plating, and is rated for 1A at 100V. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is available in a tray packaging with 190 pieces per package, and has a kinked pin termination. It is designed for use in flexible flat cable and flexible printed circuit applications, and is suitable for operating temperatures between -55°C and 85°C.
Sign in to ask questions about the Amphenol HLW11S-6C7LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HLW11S-6C7LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 190 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | HLW-S |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLW11S-6C7LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.