Conn FFC/FPC Connector SKT 13 POS 1mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Amphenol HLW13S-2A7 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |