15-position, 1-row FFC/FPC connector with a 1mm pitch. Features a straight, female receptacle design with through-hole mounting and solder termination. Contact material is bronze with tin plating, supporting a 1A current rating and 100V voltage rating. Operating temperature range is -55°C to 85°C, with a UL94 V-0 flammability rating.
Amphenol HLW15S-2C7LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HLW-S |
| Termination | Through Hole |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 3.9mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
No datasheet is available for this part.