
17-position, 1mm pitch right-angle FFC/FPC connector with top contact location. Features bronze contacts with tin plating, rated for 1A current and 100V AC voltage. Through-hole mounting with kinked pin termination. Black UL94 V-0 rated housing, operating temperature range of -55°C to 85°C. Packaged in trays with 1950 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol HLW17R-6C7LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 19.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1950 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | HLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLW17R-6C7LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
