
Amphenol HLW26R-2A7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.9mm |
| Housing Color | Black |
| Length | 28.6mm |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1350 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HLW26R-2A7 to view detailed technical specifications.
No datasheet is available for this part.