
32-position, 1-row FFC/FPC connector with a 1mm pitch, featuring top contact location and straight orientation. Constructed with bronze contacts plated in tin, this through-hole mounted component offers a 1A current rating and a 100V voltage rating. The black, UL94 V-0 rated housing measures 34.6mm in length and 3.9mm in depth, operating within a -55°C to 85°C temperature range. This RoHS compliant connector is supplied in trays of 70 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol HLW32S-2C7LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 34.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | HLW-S |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLW32S-2C7LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
