
Conn FFC/FPC Connector SKT 7 POS 1mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
Amphenol HLW7R-2A7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.9mm |
| Housing Color | Black |
| Length | 9.6mm |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4050 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
