Connector Accessories Pink Coding Key
Amphenol HM13019 technical specifications.
| Dimension | 23.7 x 11.5 x 1.9mm |
| Family | HM13018 |
| Manufacturer | Berg / FCI |
| Part No | HM1-3019 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Coding Key |
| RoHS | Not Compliant |
No datasheet is available for this part.