Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol HM1E44FAP161L6LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM1E44FAP161L6LF technical specifications.
| Contact Material | Copper Alloy |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Package Quantity | 192 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HM1E44FAP161L6LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.