The HM1F42FDP000H6LF is a 48-position, 4-row backplane connector from Amphenol's Metral series. It features a natural color and is available in a packaging quantity of 24 pieces per rail or tube. The connector is designed for through-hole, edge, or board mounting and has a pitch of 0.079inch. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol HM1F42FDP000H6LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM1F42FDP000H6LF technical specifications.
| Color | Natural |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM1F42FDP000H6LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.