
This 48-position right angle header features a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 1kV and is designed for through hole, edge, and board mount applications. The header is lead free and RoHS compliant, making it suitable for a wide range of applications.
Sign in to ask questions about the Amphenol HM1F42TAP000H6LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM1F42TAP000H6LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® T |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM1F42TAP000H6LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.