This Amphenol HM1F44TAP000HMLF connector features a hard metric design with 192 contacts, a right-angle body orientation, and a termination method of solder. It has a terminal pitch of 2 and is designed for through-hole mounting. The connector has a maximum current rating of 1.5 amps per contact and a maximum voltage rating of 1000VAC.
Amphenol HM1F44TAP000HMLF technical specifications.
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 192 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.