This 60-position through hole backplane connector features a natural color with gold contact plating and a flammability rating of UL94 V-0. It is designed for use in applications with operating temperatures ranging from -55°C to 85°C. The connector is available in a rail or tube packaging format with a pitch of 0.079inch. It is not RoHS compliant and is part of the Metral T series.
Sign in to ask questions about the Amphenol HM1F52TAP000H6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM1F52TAP000H6 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Metral® T |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HM1F52TAP000H6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.