120-position, 5-row right-angle backplane connector with 2mm pitch. Features copper alloy/bronze contacts with gold plating, rated for 1.5A current and 1kV voltage. Through-hole, edge, and board mountable with solder termination. Natural colored housing, operating temperature range of -55°C to 85°C, and UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Sign in to ask questions about the Amphenol HM1F53TAP000H6LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM1F53TAP000H6LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® T |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM1F53TAP000H6LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.