
The HM1F54TAP000H6 is a through hole backplane connector with 240 positions, rated for 1kV and operating within a temperature range of -55°C to 85°C. It features a natural housing color and gold contact plating. The connector is available in a rail or tube packaging and has a 2mm pitch. It is not RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Amphenol HM1F54TAP000H6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM1F54TAP000H6 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Metral® T |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HM1F54TAP000H6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
