Conn Hard Metric HDR 17 POS 2mm Solder RA Thru-Hole Tray
Amphenol HM1L41ZAP240H6P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 17 |
| Contact Gender | MALE |
| Manufacturer Series | HM1 |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.