
This Amphenol HM1S41FGR000H6P connector features 24 press-fit contacts and a hard metric design with a straight body orientation. It has a terminal pitch of 2mm and is designed for through-hole mounting. The connector measures 11.95mm in length, 11.3mm in depth, and 14.6mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol HM1S41FGR000H6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM1S41FGR000H6P technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 11.3 |
| Product Height (mm) | 14.6 |
| Type | Hard Metric |
| Gender | F |
| Number of Contacts | 24 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HM1S41FGR000H6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.