
This Amphenol HM1S41FGR000H6PLF backshell features 24 press-fit contacts and a hard metric design with a terminal pitch of 2mm. It is designed for through-hole mounting and has a straight body orientation. The backshell measures 11.95mm in length, 11.3mm in depth, and 14.6mm in height. It is suitable for use with connectors and interconnects in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol HM1S41FGR000H6PLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM1S41FGR000H6PLF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 11.3 |
| Product Height (mm) | 14.6 |
| Type | Hard Metric |
| Gender | F |
| Number of Contacts | 24 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HM1S41FGR000H6PLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.