
This 24-contact hard metric HDR through hole connector features a terminal pitch of 2mm and a body orientation of straight. It is designed for through hole mounting and has a product length of 11.95mm, depth of 15.8mm, and height of 17mm. The connector is suitable for use in applications where a hard metric termination method is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol HM1W41ATR000H6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM1W41ATR000H6P technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 15.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HM1W41ATR000H6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.