
This hard metric HDR through hole connector has 24 contacts and a terminal pitch of 2mm. It features a straight body orientation and a product length of 11.95mm, depth of 15.8mm, and height of 17mm. The connector is designed for through hole mounting and has a termination method of solder. It is suitable for use in applications where a high-density connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol HM1W41DTR000H6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM1W41DTR000H6P technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 15.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HM1W41DTR000H6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.