
This 24-contact HDR through hole hard metric connector features a straight body orientation and a press fit termination method. It has a terminal pitch of 2mm and a product length of 11.95mm. The connector is designed for mounting in through hole applications and has a product depth of 15.8mm and a product height of 17mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol HM1W41ZPR002H6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM1W41ZPR002H6 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 15.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HM1W41ZPR002H6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.