
This Amphenol HM1W51AKR291H6PLF connector features 24 press-fit contacts and a straight body orientation, suitable for through-hole mounting. The connector measures 11.95mm in length, 15.8mm in depth, and 17mm in height, with a terminal pitch of 2mm. It is designed for use in applications where a hard metric HDR connector is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol HM1W51AKR291H6PLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM1W51AKR291H6PLF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 15.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol HM1W51AKR291H6PLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.