
This hard metric through hole connector features a 2mm terminal pitch, straight body orientation, and 30 press-fit contacts. It is available in a 5-row configuration with a product length of 11.95mm, depth of 17.8mm, and height of 17mm. The connector is designed for mounting in through hole applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol HM1W51AVR000H6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM1W51AVR000H6P technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 17.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HM1W51AVR000H6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.