
This hard metric HDR through hole connector features a terminal pitch of 2mm, a straight body orientation, and a product length of 11.95mm. It has 30 contacts and is designed for press fit termination. The connector is available in a 5-row configuration and has a product depth of 17.8mm and a product height of 17mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol HM1W51DVR000H6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 17.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HM1W51DVR000H6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.