
This 30-contact HDR hard metric through hole connector features a straight body orientation and a terminal pitch of 2mm. It is designed for press fit termination and has a product length of 11.95mm, depth of 17.8mm, and height of 17mm. The connector is suitable for through hole mounting and is available from Amphenol.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol HM1W51LKR000H6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 17.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HM1W51LKR000H6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.