
This Amphenol HM1W51LPR242H6PLF is a 15-contact hard metric HDR through hole connector with a terminal pitch of 2mm and a body orientation of straight. It has a product length of 11.95mm, product depth of 15.8mm, and product height of 17mm. The connector is designed for through hole mounting and features a press fit termination method. It is suitable for use in applications where a high-density connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol HM1W51LPR242H6PLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM1W51LPR242H6PLF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 15.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 15 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol HM1W51LPR242H6PLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.