
This 24-contact hard metric HDR through hole connector has a terminal pitch of 2mm and a body orientation of straight. It is designed for mounting through a hole and features a press fit termination method. The connector measures 11.95mm in length, 15.8mm in depth, and 17mm in height. It is available from Amphenol.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol HM1W51ZPR267H6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM1W51ZPR267H6P technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 15.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol HM1W51ZPR267H6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.