
This 30-contact hard metric HDR through hole connector features a terminal pitch of 2mm and a body orientation of straight. It has a mounting type of through hole and a termination method of press fit. The connector has a product length of 11.95mm, a product depth of 17.8mm, and a product height of 17mm. It is designed for use in applications where a high level of electrical and mechanical reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol HM1W51ZPRA07H6LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM1W51ZPRA07H6LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 17.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol HM1W51ZPRA07H6LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.