The HM2E30PH5000LF is a through hole backplane connector from Amphenol with a contact material of bronze and gold plating. It has a current rating of 1.5A and a maximum operating temperature of 125°C. The connector is UL94 V-0 flammability rated and RoHS compliant. It has a 6-contact design with a pitch of 7.5mm and a length of 50mm, and is available in a tray packaging with 36 pieces per package.
Sign in to ask questions about the Amphenol HM2E30PH5000LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2E30PH5000LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.3mm |
| Flammability Rating | UL94 V-0 |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2E30PH5000LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.