The HM2E32PH5000LF is a 750V backplane connector with a current rating of 1.5A. It features a bronze contact material with gold plating and is designed for through hole mounting. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a tray with 576 pieces per unit and is compliant with UL94 V-0 flammability rating.
Amphenol HM2E32PH5000LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 576 |
| Packaging | Tray |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Millipacs |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
No datasheet is available for this part.