Amphenol HM2H41P115LF technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 12 |
| Product Depth (mm) | 15.55 |
| Product Height (mm) | 14.95 |
| Type | Shroud |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol HM2H41P115LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.