Sign in to ask questions about the Amphenol HM2H67P1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2H67P1LF technical specifications.
| Depth | 15.55mm |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2H67P1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.