Amphenol HM2HN1P222LF technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 50 |
| Product Depth (mm) | 15.4 |
| Product Height (mm) | 15.65 |
| Type | Shroud |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol HM2HN1P222LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.