
This 110-position, 5-row through hole backplane connector features a bronze contact material with gold plating, a current rating of 1.5A, and a voltage rating of 750V. It has a flammability rating of UL94 V-0 and operates over a temperature range of -55°C to 125°C. The connector is available in a tray packaging with 48 pieces per package and is not RoHS compliant. It has a pitch of 0.079inch and is designed for press-fit termination.
Sign in to ask questions about the Amphenol HM2P07PCH181N9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P07PCH181N9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HM2P07PCH181N9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.