
Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole Tray
Amphenol HM2P07PCH185N9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Positions Loaded | 140 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
No datasheet is available for this part.