
The HM2P07PCK235N9 is a 110-position, 5-row through hole backplane connector from Amphenol with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a contact material of bronze with gold plating and a current rating of 1.5A. The connector is UL94 V-0 flammability rated and available in a tray packaging with 48 pieces per package. It has a pitch of 0.079inch and is not RoHS compliant.
Sign in to ask questions about the Amphenol HM2P07PCK235N9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P07PCK235N9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Positions Loaded | 140 |
| Number of Rows | 5 |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HM2P07PCK235N9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.