
This 110-position, 5-row backplane connector features a through-hole package with a gold-plated contact material and bronze base. It has a current rating of 1.5A and a maximum operating temperature of 125°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a tray packaging with 48 pieces per package.
Sign in to ask questions about the Amphenol HM2P07PDF1G5N9LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P07PDF1G5N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2P07PDF1G5N9LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.