
This through-hole backplane connector features 110 contacts in a 5-row configuration, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 750V AC and 1.5A current, with a flammability rating of UL94 V-0. The connector is gold plated and has a bronze contact material, with a pitch of 2mm and a length of 50mm. It is available in a tray packaging with 48 pieces per package.
Sign in to ask questions about the Amphenol HM2P07PDG3R9N9LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P07PDG3R9N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2P07PDG3R9N9LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.