
This through-hole backplane connector features a contact material of bronze and gold plating, with a current rating of 1.5A and a maximum operating temperature of 125°C. The connector has a length of 50mm and a pitch of 2mm, with a packaging quantity of 48 pieces per tray. It meets the UL94 V-0 flammability rating and is suitable for operating temperatures between -55°C and 125°C.
Amphenol HM2P07PDK1L0N9L technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
No datasheet is available for this part.