
The HM2P07PDT211N9LF is a 110-contact, 5-row backplane connector from Amphenol. It features a module package with a gold-plated contact and a bronze contact material. The connector is rated for 1.5A and 750V and has a maximum operating temperature of 125°C. It is available in a tray packaging with 48 pieces per package and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol HM2P07PDT211N9LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P07PDT211N9LF technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2P07PDT211N9LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.