The HM2P07PNG220GF is a 110-position, 5-row backplane connector from Amphenol with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a voltage rating of 750V AC and a current rating of 1.5A. The connector has a contact material of bronze with gold plating and is available in a 32-pack tray. It is not RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Amphenol HM2P07PNG220GF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P07PNG220GF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HM2P07PNG220GF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.