
The HM2P07PNG240GFLF is a 100-contact, 110-position backplane connector from Amphenol. It features a through-hole package type and is designed for high-reliability applications. The connector has a current rating of 1.5A and a voltage rating of 750V, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a flammability rating of UL94 V-0. The connector is available in a package quantity of 32 and is packaged in a tray.
Sign in to ask questions about the Amphenol HM2P07PNG240GFLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P07PNG240GFLF technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 110 |
| Number of Positions Loaded | 100 |
| Number of Rows | 5 |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2P07PNG240GFLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.