
84-position, 5-row straight backplane connector with 2mm pitch. Features press-fit termination and through-hole mounting for robust board-to-board connectivity. Contacts are bronze with gold plating, rated for 1.5A current and 750V voltage. Operating temperature range spans -55°C to 125°C, with a UL94 V-0 flammability rating. White housing, 50mm length, 15.4mm depth, and tray packaging.
Amphenol HM2P07PNW1G5GFLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Positions Loaded | 100 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
No datasheet is available for this part.