
This connector features a contact material of bronze with gold plating, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It has a maximum voltage rating of 750V AC and a current rating of 1.5A. The connector is available in a package quantity of 48 and is packaged in a tray. It is RoHS compliant and has a flammability rating of UL94 V-0.
Amphenol HM2P08PDE121N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2P08PDE121N9LF to view detailed technical specifications.
No datasheet is available for this part.