
This 55-position, 5-row backplane connector features a through-hole mount and is rated for 750V and 1.5A. The contacts are made of bronze with a gold plating and are RoHS compliant. The connector is packaged in a tray with 96 pieces and has a pitch of 2mm. It is rated for operation between -55°C and 125°C and meets the UL94 V-0 flammability standard.
Sign in to ask questions about the Amphenol HM2P09PDG3P9N9LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P09PDG3P9N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2P09PDG3P9N9LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.