This 55-position 5-row backplane connector features a through-hole package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 1.5A and a maximum voltage rating of 750V AC. The connector is made with bronze contacts and gold plating, and is packaged in a tray with 96 pieces. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol HM2P09PDM285N9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P09PDM285N9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM2P09PDM285N9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.