
This through-hole backplane connector features 55 positions and 5 rows with a 2mm pitch. It has a current rating of 1.5A and a voltage rating of 750V. The connector is made of gold-plated bronze contacts and is compliant with UL94 V-0 flammability standards. It operates within a temperature range of -55°C to 125°C and is available in a tray packaging format with 96 connectors per package.
Sign in to ask questions about the Amphenol HM2P09PDR1U0N9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P09PDR1U0N9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM2P09PDR1U0N9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.