
The HM2P09PDS161N9LF is a 55-position through-hole backplane connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a voltage rating of 750V and a current rating of 1.5A. The connector is packaged in a 96-position tray and is RoHS compliant. It has a flammability rating of UL94 V-0 and is made with a bronze contact material and gold contact plating.
Sign in to ask questions about the Amphenol HM2P09PDS161N9LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P09PDS161N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2P09PDS161N9LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.