
This 55-position 5-row backplane connector features a through-hole package type and is rated for 750V and 1.5A. The contact material is bronze with a gold plating. The connector is UL94 V-0 flammability rated and has an operating temperature range of -55°C to 125°C. It is available in a tray packaging with 64 pieces per package.
Sign in to ask questions about the Amphenol HM2P09PK5114GF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P09PK5114GF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Package Quantity | 64 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HM2P09PK5114GF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.