The HM2P09PNH250GF is a 55-position through-hole backplane connector with 5 rows, rated for 1.5A and 750V. It features a bronze contact material with gold plating and meets the UL94 V-0 flammability rating. The connector is available in a tray packaging with 64 pieces per package and is suitable for operating temperatures between -55°C and 125°C.
Amphenol HM2P09PNH250GF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Package Quantity | 64 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
No datasheet is available for this part.